You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SK 125/50 SA - 

Heat Sink, EU Card, 8.1 °C/W, 30 mm, 28 mm, 50 mm

SK 125/50 SA - Heat Sink, EU Card, 8.1 °C/W, 30 mm, 28 mm, 50 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SK 125/50 SA
Order Code:
4621323
Technical Datasheet:
SK 125/50 SA   Datasheet
See all Technical Docs

Product Information

:
8.1°C/W
:
-
:
30mm
:
28mm
:
50mm
:
-
:
Aluminium
:
1.2"
:
1.1"
:
1.97"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SK 125/50 SA is a 28 x 50 x 30mm PCB mount extruded Heat Sink made of aluminium with black anodized surface. This SK 125 series extruded heat sink is mounted by means of transistor screw and is suitable for use with Euro cards.
  • 8mm Plate thickness

Applications

Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

50 will be available for delivery on 21/08/19

More stock available week commencing 16/09/19

Contact me when back in stock

$3.62 ( $4.16 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.62 ($4.16)
  ( )
25+ $3.50 ($4.02)
  ( )
100+ $3.26 ($3.75)
  ( )
250+ $3.15 ($3.62)
  ( )
500+ $3.02 ($3.47)