You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SK 129 25,4 STS - 

Heat Sink, Extruded, PCB Mount, 7.8 °C/W, SOT-32, TO-3P, TO-220, 42 mm, 25.4 mm, 25 mm

SK 129 25,4 STS - Heat Sink, Extruded, PCB Mount, 7.8 °C/W, SOT-32, TO-3P, TO-220, 42 mm, 25.4 mm, 25 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SK 129 25,4 STS
Order Code:
1319810
Technical Datasheet:
SK 129 25,4 STS   Datasheet
See all Technical Docs

Product Information

:
7.8°C/W
:
SOT-32, TO-3P, TO-220
:
42mm
:
25.4mm
:
25mm
:
-
:
Aluminium
:
1.65"
:
1"
:
0.98"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SK 129 25,4 STS is a 42 x 25 x 25.4mm PCB mount extruded Heat Sink made of aluminium with black anodized surface. This SK 129 series extruded heat sink is mounted by means of transistor screw through solder pin and is suitable for use with TO 220, SOT 32 and TO 3 P devices.
  • 1.8mm Plate thickness

Applications

Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

69 will be available for delivery on 27/07/19
11 will be available for delivery on 3/08/19

More stock available week commencing 9/09/19

Contact me when back in stock

$3.57 ( $4.11 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.57 ($4.11)
  ( )
10+ $3.48 ($4.00)
  ( )
25+ $3.30 ($3.80)
  ( )
50+ $3.15 ($3.62)