You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SK 129 38,1 STS - 

Heat Sink, Extruded, PCB Mount, 6.5 °C/W, SOT-32, TO-3P, TO-220, 42 mm, 38.1 mm, 25 mm

SK 129 38,1 STS - Heat Sink, Extruded, PCB Mount, 6.5 °C/W, SOT-32, TO-3P, TO-220, 42 mm, 38.1 mm, 25 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SK 129 38,1 STS
Order Code:
1319811
Technical Datasheet:
SK 129 38,1 STS   Datasheet
See all Technical Docs

Product Information

:
6.5°C/W
:
SOT-32, TO-3P, TO-220
:
42mm
:
38.1mm
:
25mm
:
-
:
Aluminium
:
1.65"
:
1.5"
:
0.98"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SK 129 38,1 STS is a 42 x 25 x 38.1mm PCB mount extruded Heat Sink made of aluminium with black anodized surface. This SK 129 series extruded heat sink is mounted by means of transistor screw through solder pin and is suitable for use with TO 220, SOT 32 and TO 3 P devices.
  • 1.8mm Plate thickness

Applications

Industrial

Related Searches

371 total stock globally

371 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

$3.95 ( $4.54 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.95 ($4.54)
  ( )
10+ $3.84 ($4.42)
  ( )
25+ $3.65 ($4.20)
  ( )
50+ $3.49 ($4.01)