You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SK 145/37,5 STS-220 - 

Heat Sink, TO-220, 12 °C/W, TO-218, TO-220, TO-247, TO-248, 29 mm, 37.5 mm, 12 mm

SK 145/37,5 STS-220 - Heat Sink, TO-220, 12 °C/W, TO-218, TO-220, TO-247, TO-248, 29 mm, 37.5 mm, 12 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SK 145/37,5 STS-220
Order Code:
4621414
See all Technical Docs

Product Information

:
12°C/W
:
TO-218, TO-220, TO-247, TO-248
:
29mm
:
37.5mm
:
12mm
:
-
:
Aluminium
:
1.14"
:
1.48"
:
0.47"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SK 145/37,5 STS-220 from Fisher Elektronik is an extruded heatsink with solder pins for PCB mounting. Heatsink dimension is 37.5mm x 29mm x 12mm (L x W x H).
  • Suitable for TO-218, TO-220, TO-247, TO-248 packages
  • Features screw mounting
  • Thermal resistance is 12°C/W
  • Surface is black anodised
  • Material is aluminium

Applications

Industrial

Alternatives for SK 145/37,5 STS-220

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

5+ $2.79 ($3.21)   ( ) 25+ $1.47 ($1.69)   ( ) 75+ $1.21 ($1.39)   ( ) 150+ $1.10 ($1.26)   ( ) 250+ $0.994 ($1.14)   ( ) 500+ $0.918 ($1.06)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

4,889 total stock globally

27 available for next business day delivery
1,794 available for 4 - 5 business days delivery
3,068 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

600 will be available for delivery on 29/07/19
2,700 will be available for delivery on 6/08/19
2,200 will be available for delivery on 14/08/19

More stock available week commencing 23/09/19

$3.18 ( $3.66 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.18 ($3.66)
  ( )
100+ $2.97 ($3.42)
  ( )
250+ $2.74 ($3.15)
  ( )
500+ $2.56 ($2.94)