You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SK 409/25,4 STS - 

Heat Sink, TO-220/TO-3P, 8.2 °C/W, TO-3P, TO-220, 45 mm, 25.4 mm, 12.7 mm

SK 409/25,4 STS - Heat Sink, TO-220/TO-3P, 8.2 °C/W, TO-3P, TO-220, 45 mm, 25.4 mm, 12.7 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SK 409/25,4 STS
Order Code:
4621293
Technical Datasheet:
SK 409/25,4 STS   Datasheet
See all Technical Docs

Product Information

:
8.2°C/W
:
TO-3P, TO-220
:
45mm
:
25.4mm
:
12.7mm
:
-
:
Aluminium
:
1.77"
:
1"
:
0.5"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SK 409/25,4 STS from Fisher Elektronik is an extruded heatsink with solder pins for PCB mounting. Heatsink dimension is 25.4mm x 45mm x 12.7mm (L x W x H).
  • Suitable for TO-3P, TO-220 packages
  • Features screw mounting
  • Thermal resistance is 8.2°C/W
  • Surface is black anodised
  • Material is aluminium

Applications

Industrial

Alternatives for SK 409/25,4 STS

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

5+ $2.13 ($2.45)   ( ) 25+ $1.11 ($1.28)   ( ) 100+ $0.922 ($1.06)   ( ) 150+ $0.837 ($0.96)   ( ) 250+ $0.757 ($0.87)   ( ) 1000+ $0.70 ($0.80)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

96 total stock globally

30 available for next business day delivery
57 available for 4 - 5 business days delivery
9 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/09/19

$1.61 ( $1.85 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.61 ($1.85)