You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SK 409/38,1 STS - 

Heat Sink, TO-220/TO-3P, 7 °C/W, TO-3P, TO-220, 45 mm, 38.1 mm, 12.7 mm

SK 409/38,1 STS - Heat Sink, TO-220/TO-3P, 7 °C/W, TO-3P, TO-220, 45 mm, 38.1 mm, 12.7 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SK 409/38,1 STS
Order Code:
4621300
Technical Datasheet:
SK 409/38,1 STS   Datasheet
See all Technical Docs

Product Information

:
7°C/W
:
TO-3P, TO-220
:
45mm
:
38.1mm
:
12.7mm
:
-
:
Aluminium
:
1.77"
:
1.5"
:
0.5"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SK 409/38,1 STS is a 45 x 12.7 x 38.1mm PCB mount extruded Heat Sink made of aluminium with black anodized surface. This SK 409 series extruded heat sink is mounted by means of transistor screw through solder pin and is suitable for use with TO 220 and TO 3 P devices.
  • 3mm Plate thickness

Applications

Industrial

Associated Products

Compare Selected

Related Searches

273 total stock globally

132 available for 4 - 5 business days delivery
141 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/09/19

$2.98 ( $3.43 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.98 ($3.43)
  ( )
100+ $2.93 ($3.37)
  ( )
250+ $2.79 ($3.21)
  ( )
500+ $2.68 ($3.08)