You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SK 452 37.5 SA - 

Heat Sink, Square, PCB, Extruded, LED, 11 °C/W, SOT-32, TO-220, 29 mm, 25 mm, 37.5 mm

SK 452 37.5 SA - Heat Sink, Square, PCB, Extruded, LED, 11 °C/W, SOT-32, TO-220, 29 mm, 25 mm, 37.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SK 452 37.5 SA
Order Code:
1850026
Technical Datasheet:
SK 452 37.5 SA   Datasheet
See all Technical Docs

Product Information

:
11°C/W
:
SOT-32, TO-220
:
29mm
:
25mm
:
37.5mm
:
-
:
Aluminium
:
1.14"
:
0.98"
:
1.48"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SK 452 37.5 SA is a standard extruded Heat Sink made of aluminium with black anodised finish. It is suitable for use SOT-32 and TO-220 LEDs.

Applications

HVAC, Thermal Management

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

40 will be available for delivery on 21/08/19

More stock available week commencing 9/09/19

Contact me when back in stock

$1.66 ( $1.91 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.66 ($1.91)
  ( )
10+ $1.60 ($1.84)
  ( )
50+ $1.56 ($1.79)
  ( )
100+ $1.48 ($1.70)
  ( )
250+ $1.40 ($1.61)