You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SK 454 100 SA - 

Heat Sink, Square, PCB, Extruded, LED, 6 K/W, SOT-32, TO-220, 21.45 mm, 19 mm, 100 mm

SK 454 100 SA - Heat Sink, Square, PCB, Extruded, LED, 6 K/W, SOT-32, TO-220, 21.45 mm, 19 mm, 100 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SK 454 100 SA
Order Code:
1850028
Technical Datasheet:
SK 454 100 SA   Datasheet
See all Technical Docs

Product Information

:
6K/W
:
SOT-32, TO-220
:
21.45mm
:
19mm
:
100mm
:
-
:
Aluminium
:
0.84"
:
0.75"
:
3.94"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SK 454 100 SA is a 21.45 x 19 x 100mm PCB mount standard extruded Heat Sink made of aluminium with black anodized surface. This SK 454 series extruded heat sink is suitable for TO 220 and SOT 32 devices.
  • 3mm Plate thickness

Applications

Industrial

Associated Products

Compare Selected

Related Searches

25 total stock globally

25 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$2.80 ( $3.22  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.80 ($3.22)
  ( )
10+ $2.74 ($3.15)
  ( )
50+ $2.67 ($3.07)
  ( )
100+ $2.60 ($2.99)
  ( )
250+ $2.54 ($2.92)