You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SK 454 50 SA - 

Heat Sink, Square, PCB, Extruded, LED, 8.5 K/W, SOT-32, TO-220, 21.45 mm, 19 mm, 50 mm

SK 454 50 SA - Heat Sink, Square, PCB, Extruded, LED, 8.5 K/W, SOT-32, TO-220, 21.45 mm, 19 mm, 50 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SK 454 50 SA
Order Code:
1850029
Technical Datasheet:
SK 454 50 SA   Datasheet
See all Technical Docs

Product Information

:
8.5K/W
:
SOT-32, TO-220
:
21.45mm
:
19mm
:
50mm
:
-
:
Aluminium
:
0.84"
:
0.75"
:
1.97"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SK 454 50 SA is a 21.45 x 19 x 50mm PCB mount standard extruded Heat Sink made of aluminium with black anodized surface. This SK 454 series extruded heat sink is suitable for TO 220 and SOT 32 devices.
  • 3mm Plate thickness

Applications

Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

30 will be available for delivery on 28/08/19
20 will be available for delivery on 11/09/19
100 will be available for delivery on 10/10/19

Contact me when back in stock

$1.52 ( $1.75 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.52 ($1.75)
  ( )
10+ $1.50 ($1.72)
  ( )
50+ $1.46 ($1.68)
  ( )
100+ $1.43 ($1.64)
  ( )
250+ $1.38 ($1.59)