You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SK 454 75 SA - 

Heat Sink, Square, PCB, Extruded, LED, 7 K/W, SOT-32, TO-220, 21.45 mm, 19 mm, 75 mm

SK 454 75 SA - Heat Sink, Square, PCB, Extruded, LED, 7 K/W, SOT-32, TO-220, 21.45 mm, 19 mm, 75 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SK 454 75 SA
Order Code:
1850030
Technical Datasheet:
SK 454 75 SA   Datasheet
See all Technical Docs

Product Information

:
7K/W
:
SOT-32, TO-220
:
21.45mm
:
19mm
:
75mm
:
-
:
Aluminium
:
0.84"
:
0.75"
:
2.95"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SK 454 75 SA is a standard extruded Heat Sink made of aluminium with black anodised finish. It is suitable for use SOT-32 and TO-220 LEDs.

Applications

HVAC, Thermal Management

Associated Products

Compare Selected

Related Searches

168 total stock globally

168 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 19/08/19

$2.60 ( $2.99 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.60 ($2.99)
  ( )
10+ $2.54 ($2.92)
  ( )
50+ $2.48 ($2.85)
  ( )
100+ $2.39 ($2.75)
  ( )
250+ $2.34 ($2.69)