You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SK 470 100 SA - 

Heat Sink, Square, PCB, Extruded, LED, 8 °C/W, SOT-32, TO-220, 11.8 mm, 8 mm, 100 mm

SK 470 100 SA - Heat Sink, Square, PCB, Extruded, LED, 8 °C/W, SOT-32, TO-220, 11.8 mm, 8 mm, 100 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SK 470 100 SA
Order Code:
1850031
Technical Datasheet:
SK 470 100 SA   Datasheet
See all Technical Docs

Product Information

:
8°C/W
:
SOT-32, TO-220
:
11.8mm
:
8mm
:
100mm
:
-
:
Aluminium
:
0.46"
:
0.31"
:
3.94"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SK 470 100 SA is a 11.8 x 8 x 100mm PCB mount standard extruded Heat Sink made of aluminium with black anodized surface. This SK 470 series extruded heat sink is suitable for TO 220 and SOT 32 devices.
  • 2.5mm Plate thickness

Applications

Industrial

Associated Products

Compare Selected

Related Searches

315 total stock globally

315 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/09/19

$2.04 ( $2.35 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.04 ($2.35)
  ( )
10+ $2.00 ($2.30)
  ( )
50+ $1.94 ($2.23)
  ( )
100+ $1.90 ($2.18)
  ( )
250+ $1.85 ($2.13)