You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SK 48/50 SA-3 - 

Heat Sink, TO-3, 2.8 °C/W, TO-3, 65 mm, 20 mm, 50 mm

SK 48/50 SA-3 - Heat Sink, TO-3, 2.8 °C/W, TO-3, 65 mm, 20 mm, 50 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SK 48/50 SA-3
Order Code:
4621347
Technical Datasheet:
SK 48/50 SA-3   Datasheet
See all Technical Docs

Product Information

:
2.8°C/W
:
TO-3
:
65mm
:
20mm
:
50mm
:
-
:
Aluminium
:
2.56"
:
0.79"
:
1.97"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SK 48/50 SA-3 is a standard extruded Heat Sink made of aluminium with black anodised finish for TO-3.

Applications

HVAC, Thermal Management

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for next business day delivery
 
Check Stock & Lead Times

More stock available week commencing 9/09/19

$5.26 ( $6.05 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.26 ($6.05)
  ( )
10+ $5.12 ($5.89)
  ( )
25+ $4.86 ($5.59)
  ( )
150+ $4.64 ($5.34)
  ( )
250+ $4.50 ($5.18)