You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SK 525 15 - 

Heat Sink, PCB, Board Level, Extruded, 13.3 °C/W, TO-220, 19.4 mm, 28 mm, 15 mm

SK 525 15 - Heat Sink, PCB, Board Level, Extruded, 13.3 °C/W, TO-220, 19.4 mm, 28 mm, 15 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SK 525 15
Order Code:
1892336
Technical Datasheet:
SK 525 15   Datasheet
See all Technical Docs

Product Information

:
13.3°C/W
:
TO-220
:
19.4mm
:
28mm
:
15mm
:
-
:
Aluminium
:
0.76"
:
1.1"
:
0.59"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SK 525 15 is a 19.4 x 28 x 15mm PCB mount extruded Heat Sink with black anodized surface. This SK 525 series extruded heat sink is mounted by means of transistor clips without solder pins and is suitable for use with TO 220 device.

Applications

Industrial

Related Searches

11 total stock globally

11 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

10 will be available for delivery on 30/11/19

More stock available week commencing 16/12/19

$3.22 ( $3.70  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.22 ($3.70)
  ( )
10+ $3.13 ($3.60)
  ( )
50+ $2.98 ($3.43)
  ( )
100+ $2.85 ($3.28)