You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SK 64/37,5 SA1XM3 - 

Heat Sink, TO-220, 4.1 °C/W, TO-220, 37.5 mm, 25 mm, 37.5 mm

SK 64/37,5 SA1XM3 - Heat Sink, TO-220, 4.1 °C/W, TO-220, 37.5 mm, 25 mm, 37.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SK 64/37,5 SA1XM3
Order Code:
4621530
See all Technical Docs

Product Information

:
4.1°C/W
:
TO-220
:
37.5mm
:
25mm
:
37.5mm
:
-
:
Aluminium
:
1.48"
:
0.98"
:
1.48"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SK 64/37,5 SA1XM3 is a standard extruded Heat Sink made of aluminium with black anodised finish. It is suitable for use with TO-220 and TOP-3 transistors.

Applications

HVAC, Thermal Management

Associated Products

Compare Selected

Related Searches

35 total stock globally

35 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/09/19

$6.60 ( $7.59 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.60 ($7.59)
  ( )
100+ $6.47 ($7.44)
  ( )
250+ $6.16 ($7.08)
  ( )
500+ $5.93 ($6.82)