You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SK 95 25 TO 220 - 

Heat Sink, TO-220, 36 °C/W, TO-220, 25 mm, 25 mm, 6.5 mm

SK 95 25 TO 220 - Heat Sink, TO-220, 36 °C/W, TO-220, 25 mm, 25 mm, 6.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SK 95 25 TO 220
Order Code:
4621554
Technical Datasheet:
SK 95 25 TO 220   Datasheet
See all Technical Docs

Product Information

:
36°C/W
:
TO-220
:
25mm
:
25mm
:
6.5mm
:
-
:
Aluminium
:
0.98"
:
0.98"
:
0.26"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SK 95/25SA from Fisher Elektronik is an extruded heatsink for PCB mounting. Heatsink dimension is 25mm x 12.6mm x 6.5mm (L x W x H).
  • Thermal resistance is 36°C/W
  • Surface is black anodised
  • Material is aluminium

Applications

Industrial

Related Searches

372 total stock globally

372 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

$3.67 ( $4.22 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.67 ($4.22)
  ( )
25+ $3.54 ($4.07)
  ( )
100+ $3.38 ($3.89)
  ( )
250+ $3.22 ($3.70)
  ( )
500+ $3.08 ($3.54)