You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FIVISTOP 4030DD08-60

Bobbin Mount, Type DD, Female - Female, 40 Dia x 30 H, M860 IRHD

FIVISTOP 4030DD08-60
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FIVISTOP FIVISTOP
Manufacturer Part No:
4030DD08-60
Order Code:
499670701
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
4030DD08-60   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
40mm

:
87g

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 4030DD08-60 is a M8 type-DD Bobbin Mount designed to be used on a wide range of applications and can be used in compression or shear. It is manufactured from natural rubber. It has zinc-plated steel end sections with either welded or cold formed threads. This range comes with a female thread on either end that is captive to avoid compromise to the integrity or functionality of the rubber section.
  • 60 IRHD
  • 6mm Maximum static deflection
  • 150DaN Maximum stiffness

Applications

Industrial

31 total stock globally Need more?

31 AU stock available for 1-2 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$4.04 ( $4.65  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $4.04 ($4.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --