You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MR176 - 

Moisture Meter, 0% to 100%, 0.1 %, 0 °C, 50 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
MR176
Order Code:
261128501
Product Range
MR Series
Technical Datasheet:
MR176   Datasheet
See all Technical Docs

Product Information

:
0% to 100%
:
0.1%
:
0°C
:
50°C
:
-
:
-
:
-
:
MR Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FLIR MR176 Imaging Moisture Meter Plus with IGM is an all-in-one tool equipped with a built-in thermal camera that can show you exactly where to measure moisture. Featuring Infrared Guided Measurement (IGM) technology, the FLIR MR176 helps you quickly scan and target moisture issues, visually guiding you to the spot where you can confidently take measurements and analyze readings. An integrated pinless sensor and an external pin probe provide the flexibility to take either non-intrusive or intrusive measurements. Coupled with a field-replaceable temperature and relative humidity sensor, and automatically calculated environmental readings, the FLIR MR176 delivers added convenience and ease of use, producing the right measurements faster. Note: Pin Sensor measurements are provided as a percentage of moisture content; Pinless Sensor measurements are provided as a relative value requiring comparison to a known dry surface.
  • Customized thermal images: moisture, temperature, relative humidity, dew point, vapor pressure, mixing ratio
  • Equipped with a laser and cross hair to easily reference the exact location of the potential moisture issue seen in the thermal image
  • Field-replaceable temperature/relative humidity sensor
  • Progressive Environmental Stability Indicator removes response time error when you move to different measuring locations

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Contact me when back in stock

$1,618.74 ( $1,861.55  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,618.74 ($1,861.55)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.