You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SFPSINGLEMODESOURCE

Fibre Optic Tester, SC Fibre Optic, Indium Gallium Arsenide, 10 dBm, -60 dBm, SimpliFiber Pro

SFPSINGLEMODESOURCE - Fibre Optic Tester, SC Fibre Optic, Indium Gallium Arsenide, 10 dBm, -60 dBm, SimpliFiber Pro

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SFPSINGLEMODESOURCE
Order Code:
1699334
Product Range
SimpliFiber Pro
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SC Fibre Optic

:
Indium Gallium Arsenide

:
10dBm

:
-60dBm

:
SimpliFiber Pro

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

SimpliFiber Pro Optical Power Meter and Fibre Test Kits include all the tools necessary to verify and troubleshoot optical fibre cabling systems, measure loss and power levels, inspect and clean connector end-faces. Replacing the popular SimpliFiber series, these next generation optical loss test kits boast industry-leading functions such as dual-wavelength testing and automatic-wavelength detection, in addition to unique features such as CheckActive, FindFiber and Min/Max. With such advanced, yet easy-to-use, capabilities that reduce test times, SimpliFiber Pro is simply the best first-line fibre test kit on the market.
  • Single-port, simultaneous dual-wavelength feature completes testing in half the time
  • Saves measurements from both wavelengths into one record
  • Additional 1490 and 1625 nm wavelengths extends product use to broader applications
  • CheckActive feature emits an audible tone and displays an icon when a live fibre is detected
  • FindFiber Remote ID enables one individual to quickly identify cable connections or routings
  • Min/Max capability automates precision tracking of intermittent power fluctuations
  • Large internal memory save 1000 results which enables continuous testing and recording
  • LinkWare Cable Test Management software helps to analyze test results and create test reports

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement, Communications & Networking

Contents

SimpliFiber Pro singlemode 1310/1550 laser light source. Fixed SC port (with ST and LC testing capability available using hybrid test-reference cord accessories purchased separately). Includes FindFiber source capability.

Available for back order

More stock available to supplier lead times which is approximately 16/11/20

Notify me when back in stock

$4,353.83 ( $5,006.90  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4,353.83 ($5,006.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange