You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VISIFAULT

Fibre Optic Tester, Visual Fault Locator - Cable Continuity Tester, SFF, Visifault

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VISIFAULT
Order Code:
9809007
Product Range
Visifault
Also Known As:
GTIN UPC EAN: 0754082027546
Technical Datasheet:
VISIFAULT   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SFF

:
-

:
-

:
-

:
Visifault

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Product Overview

Diagnose and repair simple fibre link problems. The laser-powered VisiFault Visual Fault Locator (VFL) traces fibres, verifies continuity and polarity, and helps find breaks in cables, connectors and splices. The unit emits a bright beam of red light easily visible from a distance. Connecting the unit to one end of a fibre and then easily locate that fibre at the other end. VisiFault can quickly illuminate fibre breaks, damaged connectors, defective splices and tight fibre bends in and around equipment racks.
  • Bright red visible laser light, features continuous and flashing modes for easier identification
  • Accelerates end-to-end fibre continuity checks
  • Speeds fibre tracing and identification
  • Aids in location of fibre faults including tight bends, breaks and bad connectors
  • Connects to 2.5mm standard and 1.25mm SFF connectors
  • Rugged body survives drops, impacts and vibrations
  • >80 hours continuous operation from 2x AA batteries (supplied)

Contents

Supplied with lanyard attachment and soft carry case

Also Known As

GTIN UPC EAN: 0754082027546

Associated Products

Compare Selected
Best Seller

Available for back order

Deliveries start from 26/08/20

Notify me when back in stock

$745.79 ( $857.66  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $745.79 ($857.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.