You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

700PV4

Pressure Manometer, 0psi to -15psi, 0.015 %, 0 °C, 50 °C

700PV4 - Pressure Manometer, 0psi to -15psi, 0.015 %, 0 °C, 50 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
700PV4
Order Code:
1718270
Technical Datasheet:
700PV4   Datasheet
See all Technical Docs

Product Information


:
0psi to -15psi

:
-

:
0.015%

:
-

:
0°C

:
50°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Fluke 700PV4 Vacuum Pressure Module( -1000 mbar)
  • Display pressure readings in any of 10 different pressure units you specify in the calibrator setup
  • Rugged urethane moulded case protects the module from rough handling and harsh conditions
  • Features internal temperature compensation from 0° C to 50° C for full-accuracy performance
  • Includes NIST-traceable calibration certificate
  • Can be calibrated locally by Fluke 700PCK Pressure Calibration Kit, PC and precision pressure source

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Stocked

$3,189.03 ( $3,667.38  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3,189.03 ($3,667.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.