You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

719 100G

CALIBRATOR, ELECT PRESS 100PSI 7 BAR

FLUKE 719 100G
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
719 100G
Order Code:
1696709
Technical Datasheet:
719 100G   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-12psi to 120psi, -850mbar to 8 bar

:
0.01

:
0.035%

:
45s

:
-10°C

:
55°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Now you can calibrate and test pressure devices quickly and easily with one hand, saving valuable time. With the innovative, built-in electric pump, the Fluke 719 Electric Pressure Calibrator provides pressure calibration at your fingertips. Use the programmable pump limit settings to eliminate over-pressurization, and to set 'pump to' pressure values. The unique cleanout port design reduces pump failures, and makes the 719 easy to clean without repair. The compact, lightweight form, combined with one-handed calibration, makes this pressure calibrator the ideal tool for busy process professionals.
  • Electric pump for one handed pressure calibration
  • Best in class pressure measurement uncertainty of 0.025%
  • Measure and source mA with best in class 0.015% accuracy
  • Precision pressure adjust vernier for accurate pressure calibration
  • Variable release rate bleed valve for easy pressure adjustment
  • Ideal performance for high accuracy transmitter calibration
  • 100 PSI pressure
  • Programmable pressure calibrator pump limit
  • Source mA with simultaneous pressure measurement to test valves and I/Ps
  • Simulate mA signals to troubleshoot 4-20 mA loops
  • Test pressure switches with built in switch test function
  • Power transmitters during test using 24 V loop supply with simultaneous mA measurement
  • Pressure Calibrator includes proven cleanout ports reduce pump failures

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices

Contents

Electric Pressure Calibrator, 100 psi, 7 bar, Protective Yellow Holster, Instructions Sheet (15 languages), Test Leads and Crocodile Clip, Two 9V alkaline batteries, Hose Kit & NIST - Traceable calibration report and data

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available for back order

More stock available to supplier lead times which is approximately 8/11/21

Notify me when back in stock

$7,756.43 ( $8,919.89  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7,756.43 ($8,919.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --