You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE 87V EX

MULTIMETER, DIGITAL, HAND HELD, 4.5 DIG

FLUKE 87V EX - MULTIMETER, DIGITAL, HAND HELD, 4.5 DIG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 87V EX
Order Code:
1057381
Also Known As:
87V-EX
Technical Datasheet:
FLUKE 87V EX   Datasheet
See all Technical Docs

Alternatives for FLUKE 87V EX

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

With its high performance, accuracy and motor drive compatibility, the Fluke 87V is the most popular industrial multimeter in the world. Now Fluke has introduced a new intrinsically safe version - the 87V Ex - for measurements in and around hazardous areas. The new Fluke 87V Ex has all the measurement and troubleshooting functions of the proven Fluke 87V. Unlike most other ATEX-certified tools, it can be used both inside and outside the hazardous zone (ATEX Zones 1 & 2) without compromising performance or compliance. So there's no need to carry different tools for use inside or outside the hazardous zones. It also has a built-in thermometer with TC probe, further reducing technicians' tool counts.
  • ATEX safety rating for use in Ex-zone 1 and zone 2
  • CAT IV 600 V electrical safety rating
  • Accurate voltage and frequency measurements on variable speed motor drives (VSD's)
  • Large display with bright, two-level backlight
  • Built-in thermometer (probe included)
  • True-rms ac voltage and current for accurate measurements on non-linear signals
  • 4-1/2 digit mode for precise measurements (20,000 counts)
  • Measure up to 1000 V and 10 A (ac/dc)
  • Frequency to 200 kHz and % duty cycle
  • Resistance, continuity and diode test
  • 10,000 µF capacitance range for components and motor caps
  • Min/Max-Average and Peak capture to record transients and variations automatically
  • Relative mode to remove test lead interference on resistance measurements
  • Auto and manual ranging for maximum flexibility
  • Analog bargraph for fast changing or unstable signals
  • Input Alert provides

Applications

Sensing & Instrumentation, Metering, Test & Measurement

Contents

TL75 test leads, AC175 Crocodile Clips, Red Holster & 9V battery (installed).

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current, Voltage, Capacitance, Frequency, Resistance, Temperature

:
4.5

:
True RMS

:
19999

:
Auto, Manual

:
1kV

:
1kV

:
10A

:
10A

:
50Mohm

:
1 Year

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

87V-EX

Associated Products

Compare Selected

No Longer Manufactured

$1,444.50 ( $1,661.18  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,444.50 ($1,661.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.