You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE 123/007S

Industrial ScopeMeter™ hand-held Oscilloscope, 2 input channels, 20 MHZ bandwidth

FLUKE 123/007S - Industrial  ScopeMeter™ hand-held Oscilloscope, 2 input channels, 20 MHZ bandwidth

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 123/007S
Order Code:
4428067
Product Range
120 Series
Technical Datasheet:
FLUKE 123/007S   Datasheet
See all Technical Docs

Alternatives for FLUKE 123/007S

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

The compact ScopeMeter 120 Series is the rugged solution for industrial troubleshooting and installation applications. It's a truly integrated test tool, with oscilloscope, multimeter and 'paperless' recorder in one affordable, easy-to-use instrument. Find fast answers to problems in machinery, instrumentation, control and power systems.
  • Dual-input 40 MHz or 20 MHz digital oscilloscope
  • Two 5,000 counts true-RMS digital multimeters
  • Automatic measurements
  • A dual-input TrendPlot recorder
  • Connect-and-View trigger simplicity for hands-off operation
  • Shielded test leads for oscilloscope, voltage, resistance and continuity measurements
  • 10:1 Voltage Probe included with Fluke 124 and 125 for high frequency measurements
  • Up to 7 hours battery operation
  • 600 V CAT III safety certified
  • Optically-isolated interface for PC connection
  • Rugged, compact case
  • Fluke 125 gives bus health and power measurements

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices

Product Information


:
120 Series

:
2 Channel

:
20MHz

:
25MSPS

:
512 kpts

:
17.5ns

:
LCD Monochrome

:
One 40MHz VPS40 Voltage Probe (10:1), STL120 Test Lead Set, Ground Leads, AC120 Crocodile Clips, BB120 Adapter, BP120MH Battery, PM8907 Charger, TL75 Test Lead Set, FlukeView Software

:
3 Years

:
AU

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Manufactured

$4,040.17 ( $4,646.20  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4,040.17 ($4,646.20)