You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE 123

Oscilloscope, 120 Series, 2 Channel, 20 MHz, 25 MSPS, 512 kpts, 17.5 ns

FLUKE 123 - Oscilloscope, 120 Series, 2 Channel, 20 MHz, 25 MSPS, 512 kpts, 17.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 123
Order Code:
908137
Product Range
120 Series
Also Known As:
Fluke-123/008
Technical Datasheet:
FLUKE 123   Datasheet
See all Technical Docs

Alternatives for FLUKE 123

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

The compact ScopeMeter FLUKE 123 is the rugged solution for industrial troubleshooting and installation applications. It's a truly integrated test tool, with oscilloscope, multimeter and 'paperless' recorder in one affordable, easy-to-use instrument.
  • Bright, high contrast backlight LCD gives a clear picture in all light conditions
  • Advanced triggering capability. Connect and View automatic triggering for simplicity
  • Automatic capture and replay of 100 screens, can be replayed as live animation or picture by picture
  • 24 automatic waveforms measurements
  • Independent floating isolated inputs. Up to 1000V between inputs reference and ground
  • Cursor, zoom and real time clock
  • Includes a 5000 count true RMS multimeter and dual channel Trendplot paperless 8 day recorder
  • Four-hour rechargeable NiMH battery pack
  • Rugged, shockproof case with integrated holster
  • 1000V CAT II and 600V CAT III safety certified

Applications

Maintenance & Repair, Industrial, Motor Drive & Control

Contents

BP120MH rechargeable battery pack, PM8907 line voltage adapter/battery charger, voltage probes and accessories, TL75 multimeter test leads and multi-lingual user manual on CD-ROM.

Product Information


:
120 Series

:
2 Channel

:
20MHz

:
25MSPS

:
512 kpts

:
17.5ns

:
LCD Monochrome

:
One 40MHz VPS40 Voltage Probe (10:1), STL120 Test Lead Set, Ground Leads, AC120 Crocodile Clips, BB120 Adapter, BP120MH Battery, PM8907 Charger, TL75 Test Lead Set, i400s Current Clamp

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

Fluke-123/008

Associated Products

Compare Selected

No Longer Manufactured

$3,145.80 ( $3,617.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3,145.80 ($3,617.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.