You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE-154 INTL - 

Calibrator, Pressure, 10.16 cm, 6.9 cm, 2.5 cm, 0.16 kg

FLUKE-154 INTL - Calibrator, Pressure, 10.16 cm, 6.9 cm, 2.5 cm, 0.16 kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-154 INTL
Order Code:
2677944
Technical Datasheet:
FLUKE-154 INTL   Datasheet
See all Technical Docs

Product Information

:
Pressure
:
10.16cm
:
6.9cm
:
2.5cm
:
-
:
0.16kg
:
0°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FLUKE-154 INTL is a HART calibration assistant. This instrument combines with Fluke calibrator for total HART calibration solution. It is a standalone tablet based HART communication tool. The tablet configured with FlukeHART mobile app utilizes wireless HART modem that connects directly to HART transmitter being tested or configured. When user combines Fluke 154 HART calibration assistant with Fluke 750 series documenting process calibrator or 720 series multifunction process calibrator, resulting in complete HART calibration and configuration solution. The external wireless modem allows to connect modem to transmitter being tested so user can communicate to device remotely. HART transmitters can often be found in confined spaces that are difficult to access & are out of reach. The Fluke-154 helps to reduce the need of standing right next to device being tested or configured so user can work from safer, more convenient location. The operating temperature ranges from 0°C to 50°
  • Full HART device description (DD) support of all HART devices
  • Configures HART devices and quarterly HART DD updates for free
  • High strength ABS plastic enclosure material and CE, CSA approval
  • Monitors device PV, SV, TV, QV and other measured HART variables
  • Android 5.0 or newer operating system, ARM or Atom processor with 1GB RAM and 2GB ROM
  • Convenient wireless connectivity to HART modem, easy to use, fast connect and view HART data
  • Capacitive coupling interface, 600mVpp output & < 10µA leakage
  • Stores HART device configurations, 960 x 540 qHD screen, Bluetooth communication port
  • Long range wireless communication up to 250feet & HART 4, HART 5, HART 6, HART 7 specifications
  • Dimensions (L x W x H) is 10.16cm x 2.5cm x 6.9cm and weight is 0.16Kg

Applications

Medical, Test & Measurement

Contents

Tablet, Tablet charger, USB micro-cable, Fluke HART app (installed), HART modem, USB mini-cable, Proof of purchase for product activation, Hook test clips, Alligator clips, Magnetic hanging strap, Case, Manual installed on tablet, Three year warranty.

Related Searches

1 total stock globally

1 available for next business day delivery
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

$3,511.09 ( $4,037.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3,511.09 ($4,037.75)