You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE-1550C FC KIT

Insulation Tester, Analogue / Digital Megohmmeter, 250V, 500V, 1kV, 2.5kV, 5kV, 200kohm to 1Tohm

FLUKE FLUKE-1550C FC KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-1550C FC KIT
Order Code:
3498132
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analogue / Digital Megohmmeter

:
250V, 500V, 1kV, 2.5kV, 5kV

:
200kohm to 1Tohm

:
-20°C

:
50°C

:
160mm

:
269mm

:
277mm

:
3.7kg

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Fluke 1550C FC 5KV insulation tester kit
  • Quickly configure, start and stop tests on the 1550C remotely
  • Report creation using Fluke Connect desktop saves time and makes test results easier to understand
  • Fluke Connect saves test results to the cloud for analysis and preventive maintenance

Contents

Fluke 1550C FC 5KV insulation tester kit, Test cables with alligator clips (red, black, green), Infrared adapter with interface cable, AC power cord, IP67 Hard Case, Certificate of Calibration, English manual, User's manual on CD-ROM, Quick reference card, Software license agreement, Registration card, USB-IR cable installation guide, Heavy duty alligator clip leads.

1 total stock globally Need more?

1 available for next business day delivery

$8,706.59 ( $10,012.58  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8,706.59 ($10,012.58)