You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE-1555C FC KIT
Insulation Tester, Analogue / Digital Megohmmeter, 250V, 500V, 1kV, 2.5kV, 5kV, 10kV
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE-1555C FC KIT
- Order Code:
- 3498133
- Technical Datasheet:
- FLUKE-1555C FC KIT Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Analogue / Digital Megohmmeter
- :
- 250V, 500V, 1kV, 2.5kV, 5kV, 10kV
- :
- 200kohm to 2Tohm
- :
- -20°C
- :
- 50°C
- :
- 160mm
- :
- 269mm
- :
- 277mm
- :
- 3.7kg
- :
- -
Technical Docs (1)
Product Overview
- Fluke 1550C 10kV insulation tester
- Quickly configure, start and stop tests on the 1555C remotely
- Report creation using Fluke Connect desktop saves time and makes test results easier to understand
- Fluke Connect saves test results to the cloud for analysis and preventive maintenance
Contents
Fluke 1555C FC 10KV insulation tester kit, Test cables with alligator clips (red, black, green), Infrared adapter with interface cable, AC power cord, IP67 Hard Case, Certificate of Calibration, English manual, User's manual on CD-ROM, Quick reference card, Software license agreement, Registration card, USB-IR cable installation guide, Heavy duty alligator clip leads.
1 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $9,585.06 ($11,022.82) | ( ) |
Pricing is unavailable. Please contact customer services.