You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE 1630 - 

Earth Ground Clamp Meter with a 35mm Diameter

FLUKE 1630 - Earth Ground Clamp Meter with a 35mm Diameter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 1630
Order Code:
1327561
Technical Datasheet:
FLUKE 1630   Datasheet
See all Technical Docs

Product Information

:
AC Current, Continuity
:
30A
:
-
:
-
:
-
:
True RMS
:
Auto
:
4
:
35mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The clamp-on ground testing technique used by the Fluke 1630 simplifies ground loop testing and enables non-intrusive leakage current measurement. The compact and rugged design makes the Fluke 1630 easy to use in small places and harsh environments, while the 'display hold' and the continuity testing with an audible alarm function ensures convenience in use. The novel technique means that earth ground loop testing and continuity testing can be completed without breaking the circuit.
  • A wide ground loop resistance range, from 0.025 R to1500 R, to satisfy all requirements
  • Large jaw opening of 35 mm (1.38 in) for tests on ground conductors and/or equipotential bus bars
  • Measurement of ground leakage current, from 0.2 mA to 1000 mA, without needing to disconnect
  • Wide AC current measurement range from 0.2 A to 30 A allows one instrument for multiple applications
  • User-defined HI / LO Alarm limits, for rapid measurement evaluation
  • Handy 'display hold' button for capturing readings in hard-to-reach places
  • Time saving memory function automatically records and stores measured values
  • Automatic self calibration ensures correct measurement every time
  • Overload protection: 200 A
  • Carrying case and resistance test loop included
  • >= 8 hours battery life (continuous operation)

Applications

Test & Measurement, Signal Processing, System Monitoring

Contents

Rugged carrying case with shoulder strap, resistance test loop, 9 V battery and User's manual in English, French, Spanish, German, Italian, Portuguese, and Simplified Chinese

Alternatives for FLUKE 1630

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Related Searches

No Longer Stocked

$3,148.20 ( $3,620.43 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3,148.20 ($3,620.43)