You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE-190-104/AU

Oscilloscope, AU Version, Scopemeter 190 Series II, 4 Channel, 100 MHz, 1.25 GSPS, 10 kpts, 3.5 ns

FLUKE FLUKE-190-104/AU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-190-104/AU
Order Code:
1858031
Product Range
Scopemeter 190 Series II
Technical Datasheet:
FLUKE-190-104/AU   Datasheet
See all Technical Docs

Product Range Selector (Scopemeter 190 Series II)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Scopemeter 190 Series II

:
4 Channel

:
100MHz

:
1.25GSPS

:
10 kpts

:
3.5ns

:
LCD Colour

:
One Red One Blue 300MHz VPS410 Voltage Probe (10:1), TL175 Test Lead Set, BC190 Charger, BP290 Battery, Handstrap, Hangstrap, USB Interface Cable

:
3 Years

:
AU

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Introducing the FLUKE-190-104/AU portable oscilloscope with independent isolated input channels, an IP51 dust and drip-proof rating, and a CAT III 1000 V / CAT IV 600 V safety rating. Now, plant maintenance engineers and technicians can take a channel scope into the harsh world of industrial electronics.
  • Deep memory: 10,000 points per trace waveform capture
  • CAT III 1000 V/CAT IV 600 V rated for safety in high voltage environments
  • Up to 7 hours of battery operation, standard
  • USB host port for direct data storage to a USB memory device; USB device port for PC communication
  • Easy access battery door for quick battery swaps in the field
  • Compact and only 2.2 kg (4.8 lb)
  • Security slot: lock down oscilloscope with Kensington® lock while unattended

Applications

Embedded Design & Development, Power Management

Contents

Mains adapter/battery charger, Li-ion battery, 10:1 Probe set (1 red, 1 blue, 1 grey, 1 green) including hookclips, ground leads with minicrocodile clips, ground springs and probe-tip insulation sleeves, FlukeView scopemeter demo software package, USB int

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available for back order

More stock available to supplier lead times which is approximately 8/02/21

Notify me when back in stock

$7,667.62 ( $8,817.76  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7,667.62 ($8,817.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange