You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE-190-204/AU/S
Oscilloscope, SCC Kit, Scopemeter 190 Series II, 4 Channel, 200 MHz, 2.5 GSPS, 10 kpts, 1.7 ns
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE-190-204/AU/S
- Order Code:
- 1858030
- Product Range
- Scopemeter 190 Series II
- Technical Datasheet:
- FLUKE-190-204/AU/S Datasheet
Product Range Selector (Scopemeter 190 Series II)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Scopemeter 190 Series II
- :
- 4 Channel
- :
- 200MHz
- :
- 2.5GSPS
- :
- 10 kpts
- :
- 1.7ns
- :
- LCD Colour
- :
- One Red One Blue 300MHz VPS410 Voltage Probe (10:1), TL175 Test Lead Set, BC190 Charger, BP290 Battery, Handstrap, Hangstrap, USB Interface Cable, FlukeView Software
- :
- 3 Years
- :
- AU
Technical Docs (1)
Product Overview
- Deep memory: 10,000 points per trace waveform capture
- CAT III 1000 V/CAT IV 600 V rated for safety in high voltage environments
- Up to 7 hours of battery operation, standard
- USB host port for direct data storage to a USB memory device; USB device port for PC communication
- Easy access battery door for quick battery swaps in the field
- Compact and only 2.2 kg (4.8 lb)
- Security slot: lock down oscilloscope with Kensington® lock while unattended
Applications
Embedded Design & Development, Power Management
Contents
Mains adapter/battery charger, Li-ion battery, 10:1 Probe set (1 red, 1 blue, 1 grey, 1 green) including hookclips, ground leads with minicrocodile clips, ground springs and probe-tip insulation sleeves, FlukeView scopemeter demo software package, USB int
Footnotes
Available for back order
More stock available to supplier lead times which is approximately 8/02/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $9,712.39 ($11,169.25) | ( ) |
Pricing is unavailable. Please contact customer services.