You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE FLUKE 2042

Detector, Cable, 2.5 m

FLUKE FLUKE 2042
FLUKE FLUKE 2042
FLUKE FLUKE 2042
FLUKE FLUKE 2042
FLUKE FLUKE 2042
FLUKE FLUKE 2042
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 2042
Order Code:
101835201
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FLUKE 2042   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Knipex - Diagonal Side Cutters)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.5m

:
-mm

:
-ft

:
-mm

:
-g

:
Knipex - Diagonal Side Cutters

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The Fluke 2042 is a professional general purpose cable locator. It is ideal for tracing cables in walls and underground, locating fuses/breakers on final circuits and locating interruptions and short-circuits in cables and electrical floor heating systems. It can also be used for tracing metallic water and heating pipes. The unit is supplied as a complete kit comprising of a transmitter and receiver in a purpose-made carry case. The receiver also incorporates a torch function for working in dimly lit locations.
  • For all applications (live or dead cables) without additional instruments
  • Set includes a transmitter and a receiver
  • Proven digitally coded sender signal guarantees clear signal identification
  • Transmitter with LC-display for transmitting level, transmitting code and external voltage
  • Receiver with a backlight LC-display for level of receiving signal and live voltage indication
  • Automatic or manual adjustment of receiving signal sensitivity
  • Acoustical receiving signal switchable
  • Auto-Power-Off
  • Additional torch lamp function for working in dark environments
  • Additional transmitters are available for extension of to distinguish between several signals

Applications

Signal Processing, System Monitoring, Test & Measurement, Maintenance & Repair

Contents

4 test leads, battery 9 V, IEC 6LR61, 6 batteries 1.5 V, IEC LR^6, 2 crocodile clamps, 2 test probes, carrying case and user manual

1 total stock globally

1 AU stock available for 1-2 business days delivery

Available until stock is exhausted

$2,071.09 ( $2,381.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $2,071.09 ($2,381.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --