You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE 373

Clamp Meter, True RMS, 600 A AC, 600 V DC, 32 mm Jaw Opening Max.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 373
Order Code:
1827180
Also Known As:
GTIN UPC EAN: 0095969559836
Technical Datasheet:
FLUKE 373   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC Current, AC/DC Voltage, Capacitance, Continuity, Resistance

:
600A

:
600V

:
600V

:
6kohm

:
True RMS

:
Auto

:
4

:
32mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

This clamp meters offers improved performance perfect for many ac only current measurement situations. Featuring true-rms ac voltage and current measurements, and resistance measurement up to 6000R with continuity detection.
  • 600 A ac current measurement with fixed Jaw
  • 600 V ac and dc voltage measurement
  • True-rms ac voltage and current for accurate measurements on non-linear signals
  • Resistance measurement to 6000ohm with continuity detection
  • 1000 µF capacitance measurement
  • Signal processing allows for use in noisy electrical environments while providing stable readings
  • Large, easy to read, backlight display automatically sets the correct measurement range
  • CAT IV 300V, CAT III 600 V safety rating

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Coated instruction card, Safety information sheet, Soft carrying case, TL75 test leads, 5 AA Alkaline batteries

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

GTIN UPC EAN: 0095969559836
Best Seller

3 total stock globally Need more?

3 available for 4 - 5 business days delivery

$450.47 ( $518.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $450.47 ($518.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange