You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE 374 FC

Clamp Meter, True RMS, 600 A AC, 1 kV DC, 34 mm Jaw Opening Max.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 374 FC
Order Code:
2507341
Product Range
Fluke 370 FC Series
Also Known As:
GTIN UPC EAN: 0095969798532
Technical Datasheet:
FLUKE 374 FC   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance

:
600A

:
1kV

:
1kV

:
6kohm

:
True RMS

:
Auto

:
4

:
34mm

:
Fluke 370 FC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The Fluke 374 FC offers advanced troubleshooting performance and is part of the Fluke Connect family of wireless test tools.
  • 600 A ac and dc current measurement
  • 2500 A ac current measurement with (optional) iFlex flexible current probe
  • 1000 V ac and dc voltage measurement
  • True-rms voltage and current for accurate measurements on non-linear signals
  • Connect your meter to your smartphone with Fluke Connect Measurements
  • Read measurements on your phone at a safe distance
  • CAT IV 600 V, CAT III 1000 V safety rating
  • Display hold function

Applications

Test & Measurement, Maintenance & Repair, Electrical, Industrial Maintenance

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

GTIN UPC EAN: 0095969798532

Alternatives for FLUKE 374 FC

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ $92.78 ($106.70)   ( ) 10+ $88.52 ($101.80)   ( ) 25+ $86.24 ($99.18)   ( ) 50+ $80.81 ($92.93)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected
Best Seller

2 total stock globally Need more?

2 available for next business day delivery

$630.23 ( $724.76  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $630.23 ($724.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.