You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE 381 - 

Clamp Meter, True RMS, 2.5 kA AC, 1 kV DC, 34 mm Jaw Opening Max.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 381
Order Code:
1827174
Technical Datasheet:
FLUKE 381   Datasheet
See all Technical Docs

Product Information

:
AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
:
2.5kA
:
1kV
:
1kV
:
60kohm
:
True RMS
:
Auto
:
-
:
34mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Fluke 381 does everything you would expect from a clamp meter, and then lets you remove the display for even more flexibility. Now one technician can do jobs that used to require two people. Clamp the Fluke 381 around a conductor, remove the display and walk across the room to operate controls or remove protective equipment, all while watching real-time readings. The iFlex flexible current probe (included) expands the measurement range to 2500 A ac while providing increased display flexibility, ability to measure awkward sized conductors and improved wire access.
  • Wireless technology allows the display to be carried up to 30 ft. away from the point of measurement for added flexibility without interference with accuracy
  • The removable magnetic display can be conveniently mounted where it is easily seen iFlex flexible current probe expands the measurement range to 2500 A ac
  • Integrated low pass filter and state of the art signal processing allows for use in noisy electrical environments while providing stable readings
  • Proprietary inrush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it
  • CAT IV 600 V, CAT III 1000 V
  • Min, max, average and inrush recording to capture variations automatically
  • Wireless technology allows the display to be carried up to 30 ft. away from the point of measurement
  • Processing allows for use in noisy electrical environments while providing stable readings
  • Proprietary inrush measurement technology to filter out noise and capture motor starting current
  • Radio transmitter automatically turns off when the display is connected to the meter

Applications

Test & Measurement, Maintenance & Repair, Electrical, Industrial Maintenance, HVAC, Industrial, Maintenance & Repair, Mining, Oil & Gas, Motor Drive & Control

Contents

18-inch iFlex™ flexible current probe, Coated instruction card, Safety information sheet, Soft carrying case, TL75 test leads, Five AA Alkaline batteries

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternatives for FLUKE 381

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $882.36 ($1,014.71)   ( )

Restricted Item Add
     

Each

1+ $1,535.76 ($1,766.12)   ( )

Restricted Item Add
     

Each

1+ $1,852.20 ($2,130.03)   ( )

Restricted Item Add

Associated Products

Compare Selected

Related Searches

2 total stock globally

1 available for next business day delivery
1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

$1,056.24 ( $1,214.68  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,056.24 ($1,214.68)