You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE 709H - 

Calibrator, Precision, Current, Voltage, 15 cm, 9 cm, 3 cm, 0.01% ± 2cts, 300 g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 709H
Order Code:
2309461
Technical Datasheet:
FLUKE 709H   Datasheet
See all Technical Docs

Product Information

:
Current, Voltage
:
15cm
:
9cm
:
3cm
:
0.01% ± 2cts
:
300g
:
-10°C
:
55°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Fluke 709H mA loop calibrator is designed to save time and produce high-quality results. The 709H offers HART communication and supports a select set of the HART universal and common practice commands. This makes the 709H unique as both an affordable, compact loop calibrator and powerful HART communication tool.
  • Best-in-class accuracy at 0.01% reading
  • Small rugged design operates on (6) standard AAA batteries
  • Intuitive user interface with Quick-Set knob for fast setup, easy use
  • Built in selectable 250 R resistor for HART communication
  • 24 V DC loop power with mA Measure Mode (-25% to 125%)
  • Resolution of 1 µA on mA ranges and 1 mV on voltages ranges
  • Simple two wire connection for all measurements
  • Auto Shutdown to conserve battery life (adjustable up to 30 minutes)
  • Variable step & ramp time in seconds
  • Adjustable span selection (0 to 20 mA or 4 to 20 mA)
  • Valve Test (simulate defined mA values with % keys)

Applications

Sensing & Instrumentation, Metering, Test & Measurement

Contents

754-8016 Crocodile Clip Set, 75X-8014 Stackable Lead Set, TP220-4201 Test Probes, AC280-5001 SureGrip Hook Clips, Soft Case, Six AAA batteries (installed), Product Manual CD-ROM, Quick Reference Guide & Safety Information.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Contact me when back in stock

$2,369.52 ( $2,724.95 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,369.52 ($2,724.95)