You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE 712 - 

Calibrator, Temperature, 201 mm, 98 mm, 52 mm, 0.33°C, 600 g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 712
Order Code:
3083925
Technical Datasheet:
FLUKE 712   Datasheet
See all Technical Docs

Product Information

:
Temperature
:
201mm
:
98mm
:
52mm
:
0.33°C
:
600g
:
-10°C
:
55°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Fluke 712 RTD temperature calibrator delivers outstanding performance, durability and reliability. The 712 calibrator is a compact, lightweight, and easy to carry tool. With a push button interface similar to the multifunction Fluke 740 Series Documenting Process Calibrators, the 712 is easy to use. It is EMI tolerant, dust and splash resistant, and features a removable battery door for quick battery changes
  • Measure temperature from RTD output
  • Simulate RTD output
  • Operates with seven types of RTDs
  • Measure additional RTDs using Ohms measurement function
  • Simulate additional RTDs using Ohms source function
  • °F or °C selectable
  • Four shrouded banana jacks
  • Compatible with Rosemount® pulsed RTD transmitters (pulses > 10ms)
  • Holster features test lead storage
  • Compatible with toolpack magnetic hanging system

Applications

Signal Processing, System Monitoring, Test & Measurement

Contents

Protective Yellow Holster with test lead storage, Instructions Sheet (14 languages), single 9V alkaline battery, Test Leads and Crocodile Clips AND NIST-traceable calibration report and data

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Contact me when back in stock

$2,487.24 ( $2,860.33  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,487.24 ($2,860.33)