You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE 715 - 

Calibrator, Loop, Current, Voltage, 187 mm, 87 mm, 32 mm, Voltage:0.01%+2LSD, Current:0.015%+2LSD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 715
Order Code:
4314499
Product Range
710 Series
Technical Datasheet:
FLUKE 715   Datasheet
See all Technical Docs

Product Information

:
Current, Voltage
:
187mm
:
87mm
:
32mm
:
Voltage:0.01%+2LSD, Current:0.015%+2LSD
:
330g
:
-10°C
:
55°C
:
710 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Fluke 715 Volt/ mA Calibrator delivers outstanding performance, durability and reliability. With a push button interface the 715 is easy to use. It is EMI tolerant, dust and splash resistant, and features a removable battery door for quick battery changes.
  • Measure loop current (0-20 mA, 4-20 mA) signals with very high accuracy of 0.015% & 1 mA resolution
  • Measure voltage output process signals from PLCs, transmitters
  • Source or simulate 24 mA loop current
  • Source voltage to 100 mV or 10V
  • 24V loop supply with simultaneous current measurement
  • Enhanced voltage and current measure and source accuracy
  • Improved battery life
  • 250 ohm HART resistor with loop power
  • Holster features test lead storage
  • Compatible with toolpack magnetic hanging system
  • Step and linear ramp output function
  • Configurable zero and span settings

Applications

Sensing & Instrumentation, Metering, Test & Measurement

Contents

Protective Yellow Holster with Test Lead Storage, Instructions Sheet (14 languages), single 9V alkaline battery, Test Leads and Crocodile Clips & NIST- traceable calibration report and data.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Contact me when back in stock

$2,487.24 ( $2,860.33  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,487.24 ($2,860.33)