You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FLUKE 719 30G - 

PRESSURE CALIBRATOR, FLUKE 719 30G

FLUKE 719 30G - PRESSURE CALIBRATOR, FLUKE 719 30G
FLUKE 719 30G - PRESSURE CALIBRATOR, FLUKE 719 30G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 719 30G
Order Code:
1659632
Technical Datasheet:
FLUKE 719 30G   Datasheet
See all Technical Docs

Product Information

:
Pressure
:
210mm
:
87mm
:
60mm
:
0.025 %
:
912g
:
-10°C
:
55°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

With the innovative, built-in electric pump, the Fluke 719 provides pressure calibration at your fingertips! Now you can calibrate and test pressure devices quickly and easily with one hand, saving you valuable time. Use the programmable pump limit settings to eliminate over pressurization, and to set 'pump to' pressure values. The unique cleanout port design reduces pump failures, and makes the 719 easy to clean without repair. The compact, lightweight form, combined with one-handed use, makes this pressure calibrator the ideal tool for busy process professionals.
  • Electric pump for one handed pressure calibration
  • Best in class pressure measurement uncertainty of 0.025 %
  • Measure and source mA with best in class 0.015 % accuracy
  • Precision pressure adjust vernier
  • Variable release rate bleed valve for easy pressure adjustment
  • Ideal performance for high accuracy transmitter calibration
  • -12 to 36 psi, -850 mbar to 2.4 bar range
  • 0.001 psi, 0.1mbar resolution
  • Programmable pump limit:
  • Eliminates over-pressurization
  • Allows the user to program target pressures for pumping
  • Extended measurement range with any of twenty-nine (29) 700Pxx Pressure Modules
  • Source mA with simultaneous pressure measurement to test valves and I/Ps
  • Simulate mA signals to troubleshoot 4-20 mA loops
  • Test pressure switches with built in switch test function
  • Power transmitters during test using 24 V loop supply
  • Proven cleanout ports reduce pump failures
  • Proven cleanout ports reduce pump failures

Applications

Test & Measurement, Sensing & Instrumentation, Test & Measurement, Portable Devices

Contents

TL75 test leads, AC72 crocodile clip set, push fit connectors, translucent test hose, product overview manual (print) and user manual on CD rom (in 14 languages)

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$7,011.88 ( $8,063.66 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7,011.88 ($8,063.66)