You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FLUKE 725 - 

Calibrator, Multifunction, Current, Frequency, Resistance, RTD, Thermocouple, Voltage, 200 mm

FLUKE 725 - Calibrator, Multifunction, Current, Frequency, Resistance, RTD, Thermocouple, Voltage, 200 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 725
Order Code:
3183300
Technical Datasheet:
FLUKE 725   Datasheet
See all Technical Docs

Product Information

:
Current, Frequency, Resistance, RTD, Thermocouple, Voltage
:
200mm
:
96mm
:
47mm
:
Current:0.02% Rdg + 2 LSD, Voltage:0.02% Rdg + 2 LSD, Resistance:0.10O to 1.0O, Loop Supply:10%
:
650g
:
-10°C
:
55°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

"Simply" Powerful! Take along the Fluke 725 Multifunction Process Calibrator, and you're equipped to test and calibrate almost any process parameter. Measure and source mA, volts, temperature (RTDs and thermocouples), frequency, ohms, and pressure, using optional pressure modules. Do you need to calibrate transmitters? The 725's split display lets you view input and output values simultaneously. For valve and I/P tests, you can source mA while measuring pressure. The 725 has auto-stepping and auto-ramping for remote testing, plus 25% stepping for fast linearity tests. From the moment you pick it up, the Fluke 725 is ready to perform. Its simple controls, without menus, make operation easy. Its memory functions make set up fast. And its rugged design lets it work as hard as you do.
  • Automatic pressure generation and regulation to 300 psi
  • Easily document the process using onboard test templates
  • Automatic internal fine-pressure adjustment
  • Measure, source and simulate 4 to 20 mA signals
  • 24V loop power for powering transmitters for tests
  • Bright dual/triple-channel color graphical display
  • HART communication for testing HART smart transmitters
  • Built-in leak testing for verifying test setups for leakage
  • Rugged portable design with standard 3-year warranty
  • Fluke Connect® App compatibility

Applications

Test & Measurement, Industrial Maintenance, Electrical, Safety, Calibration, Maintenance & Repair

Contents

One set of AC72 alligator clips, One set of stackable test leads, One set of TL 75 testleads, User manuals, NIST- traceable calibration report and data

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternatives for FLUKE 725

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $7,304.04 ($8,399.65)   ( )

Restricted Item Add

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

$5,463.97 ( $6,283.57 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5,463.97 ($6,283.57)