You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FLUKE 725EX - 

Calibrator, ATEX, Current, Frequency, Resistance, Temperature, Voltage, 200 mm, 96 mm, 47 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 725EX
Order Code:
9479880
Technical Datasheet:
FLUKE 725EX   Datasheet
See all Technical Docs

Product Information

:
Current, Frequency, Resistance, Temperature, Voltage
:
200mm
:
96mm
:
47mm
:
Voltage:0.02%+2LSD, mA:0.2%+2LSD
:
650g
:
10°C
:
55°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 725Ex Intrinsically Safe Multifunction Process Calibrator is powerful yet easy-to-use. Combined with one of the (8) Fluke-700PEx pressure modules, the 725Ex is able to calibrate almost any process instrument likely to need service in an area where explosive gasses may be present. Measure and source mA, volts, temperature (RTDs and thermocouples), frequency, ohms, and pressure, using optional pressure modules. Do you need to calibrate transmitters? The 725Ex split display lets you view input and output values simultaneously. For valve and I/P tests, you can source mA while measuring pressure. The 725Ex has auto-stepping and auto-ramping for remote testing, plus 25% stepping for fast linearity tests. From the moment you pick it up, the Fluke 725Ex is ready to perform. Its simple controls, without menus, make operation easy. Its memory functions make set up fast. And its rugged design lets it work as hard as you do.
  • ATEX II 1 G Ex ia IIB 171°C KEMA 04ATEX 1303X
  • I.S. Class I, Division 1 Groups B-D, 171°C compliance
  • Measure Volts dc, mA, RTDs, thermocouples, frequency and ohms
  • Source or simulate Volts dc, mA, RTDs, thermocouples, frequency and ohms
  • Two channel simultaneous source and measure capability for calibration of transmitters
  • Power transmitters with internal loop supply
  • Store frequently-used test setups for later use
  • Pressure switch test function to capture set, reset and deadband values
  • Compact size and weight
  • Simple, push-button user interface
  • Rugged and reliable, for field use
  • Rugged and reliable, for field use

Applications

Sensing & Instrumentation, Metering, Test & Measurement

Contents

One set of AC72 crocodile clips, One set of stackable test leads, One set of TL 75 testleads, User manuals & NIST- traceable calibration report and data.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternatives for FLUKE 725EX

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/09/19

Contact me when back in stock

$7,304.04 ( $8,399.65 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7,304.04 ($8,399.65)