You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE 88V/A

Automotive Digital Multimeter Kit, 80 Series V, 20000 Count, Average, Auto, Manual Range, 4.5 Digit

FLUKE 88V/A - Automotive Digital Multimeter Kit, 80 Series V, 20000 Count, Average, Auto, Manual Range, 4.5 Digit
FLUKE 88V/A - Automotive Digital Multimeter Kit, 80 Series V, 20000 Count, Average, Auto, Manual Range, 4.5 Digit
FLUKE 88V/A - Automotive Digital Multimeter Kit, 80 Series V, 20000 Count, Average, Auto, Manual Range, 4.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 88V/A
Order Code:
8034990
Product Range
80 Series V
Also Known As:
FLUKE-88-5/A KIT GTIN UPC EAN: 0095969249072
Technical Datasheet:
FLUKE 88V/A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current, Voltage, Frequency, Resistance, Temperature

:
4.5

:
Average

:
20000

:
Auto, Manual

:
1kV

:
1kV

:
10A

:
10A

:
50Mohm

:
Lifetime Warranty

:
80 Series V

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

A complete automotive diagnostic package with virtually everything you need in an automotive digital multimeter Modern cars have more and more electrical systems. This will only increase further with the introduction of hybrid vehicles. For this, perhaps the most important tool you'll use in troubleshooting is the multimeter. The Fluke 88V has improved measurement functions, trouble-shooting features and accuracy to solve more problems on conventional as well as new hybrid vehicles.
  • Built-in thermometer conveniently allows you to take temperature readings without having to carry a separate instrument
  • Conductance for coil testing
  • Magnetic hanger (included with kit) for easy set-up and viewing while freeing your hands for other tasks
  • Peak min/max to capture intermittent events as short as 250 microseconds
  • Large digit display with bright, two-level backlight makes the Fluke 88V significantly easier to read than the old Fluke 88
  • Fluke 80 V is independently tested to comply with 2nd edition of ANSI/ISA S82.01 and EN61010-1 CAT IV 600V/CAT III 1000V. They can withstand impulses of 8,000V
  • Lifetime warranty

Applications

Test & Measurement, Industrial Maintenance, Safety, Electrical, Maintenance & Repair, Facility Maintenance

Contents

Fluke 88V Automotive Meter, User's Manual + Quick Reference Guide, H80M Holster with TPAK Meter Hanging Solution, TL224 SureGrip™ Silicone Test Lead Set, TP220 SureGrip™ Test Probe Set, AC285 SureGrip™ Large Jaw Alligator Clip Set, 80BK Integrated Temperature Probe, RPM80 Inductive Pickup Probe, Two Automotive Back Probe Pins, Insulation Piercing Clip, C800 Hard Case

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

FLUKE-88-5/A KIT GTIN UPC EAN: 0095969249072

Associated Products

Compare Selected
Best Seller

4 total stock globally Need more?

4 available for 4 - 5 business days delivery

$1,310.75 ( $1,507.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,310.75 ($1,507.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.