You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE-971

Thermometer, -20°C to +60°C, 194 mm, 60 mm, 34 mm

FLUKE FLUKE-971

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-971
Order Code:
1076963
Also Known As:
95969287517
Technical Datasheet:
FLUKE-971   Datasheet
See all Technical Docs

Alternatives for FLUKE-971

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-20°C to +60°C

:
194mm

:
60mm

:
34mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Temperature and humidity are two important factors in maintaining optimal comfort levels and good indoor air quality. Quickly and conveniently take accurate humidity and temperature readings with the Fluke 971.The Fluke 971 is invaluable for facility maintenance and utility technicians, HVAC-service contractors, and specialists who assess indoor air quality (IAQ). Lightweight and easy to hold, the Fluke 971 is the perfect tool for monitoring problem areas. With a rugged holster and protected sensor, the Fluke 971 is built to perform and made to last.
  • Backlit dual display of humidity and temperature
  • Measures dew point and wet bulb temperatures
  • 99 record storage capacity
  • Ergonomic design with belt clip and protective holster
  • Quick-response capacitance sensor
  • Compact and lightweight (188 g/6.6 oz)
  • Temperature range from -20 °C to 60 °C (-4°F to 140 °F)
  • Relative humidity from 5 % to 95 %
  • Min/Max/Avg Data hold
  • Low battery indicator

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices

Contents

Operation manual & 4 AAA alkaline batteries

Also Known As

95969287517

No Longer Stocked

$545.70 ( $627.56  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $545.70 ($627.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange