You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FLUKE BT521 - 

Battery Tester, Analyzer, Lead Acid, Li-Ion, NiCd, NiMH, 6V to 1kV, 22 cm, 10.3 cm, 5.8 cm

FLUKE BT521 - Battery Tester, Analyzer, Lead Acid, Li-Ion, NiCd, NiMH, 6V to 1kV, 22 cm, 10.3 cm, 5.8 cm
FLUKE BT521 - Battery Tester, Analyzer, Lead Acid, Li-Ion, NiCd, NiMH, 6V to 1kV, 22 cm, 10.3 cm, 5.8 cm
FLUKE BT521 - Battery Tester, Analyzer, Lead Acid, Li-Ion, NiCd, NiMH, 6V to 1kV, 22 cm, 10.3 cm, 5.8 cm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE BT521
Order Code:
2445944
Product Range
Fluke 500 Series
Also Known As:
GTIN UPC EAN: 0095969727266
Technical Datasheet:
FLUKE BT521   Datasheet
See all Technical Docs

Product Information

:
Lead Acid, Li-Ion, NiCd, NiMH
:
6V to 1kV
:
22cm
:
10.3cm
:
5.8cm
:
Fluke 500 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FLUKE-BT521 is a Battery Analyser for stationary battery systems. It offers reduced testing complexity, a simplified workflow and an intuitive user interface provide a new level of ease-of-use in battery testing. It is ideal test tool for maintenance, troubleshooting and performance testing of individual stationary batteries and battery banks used in critical battery back-up applications. It covers a broad range of battery test functions ranging from DC voltage and resistance tests to full condition testing using automated string function testing and the test probe integrated infra-red temperature measurement system. It allows to quickly and easily defining upper and lower measurement thresholds or tolerance ranges. During the testing process, measured values are automatically compared to the predefined threshold levels producing a PASS, FAIL or WARN indication after each measurement.
  • Intelligent test probes with long and short extenders
  • Built-in LCD display
  • Speaker for visual and audio feedback
  • Integrated infrared temperature sensor
  • During the internal resistance test, it also measure the voltage of the battery under test
  • Discharge volts
  • Ripple voltage test
  • Meter and sequence modes
  • Inter-cell strap resistance test and data management
  • Auto hold
  • Auto save
  • Fluke battery management software
  • Comprehensive logging
  • Optimized user interface - Quick, guided setup ensures capturing the right data every time
  • 7.4V 3000mAh lithium-ion battery for more than 8hrs continuous operation - Battery life
  • USB port - For fast data download to supplied data analysis & report management application software
  • Highest safety rating in the industry
  • Wireless capability works with Fluke battery analyse mobile app (Fluke BA Mobile)
  • Designed for measurements on stationary batteries of all types

Applications

Test & Measurement, Industrial Maintenance, Electrical, Safety, Facility Maintenance, Maintenance & Repair

Contents

Battery analyzer, 4-wire test pin (set), BTL10 Basic Test Lead (set), TL175 TwistGuard™ Test Leads with adaptor, BTL21 Intelligent Test Probe Set, with extender and temperature sensor, i410 AC/DC Current Clamp, BP500 lithium-ion battery, BC500 AC charger, Mini-USB cable, Shoulder strap, Belt strap, Magnetic hanging strap, FlukeView® Battery Management Software, Soft carrying case, Spare fuses (2), Battery tags, Zero Ohm Calibration Resistor

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Also Known As

GTIN UPC EAN: 0095969727266

Associated Products

Compare Selected

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 19/08/19

$7,065.36 ( $8,125.16 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7,065.36 ($8,125.16)