You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE-CV201

ClirVu® 50 mm (2 in) InfraRed Window

FLUKE FLUKE-CV201
FLUKE FLUKE-CV201

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-CV201
Order Code:
2366218
Product Range
CV Series
Technical Datasheet:
FLUKE-CV201   Datasheet
See all Technical Docs

Product Range Selector (CV Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
42.93mm

:
IP67

:
NEMA 4, 12

:
Westinghouse Accutrol 200 Indoor/Outdoor Panels

:
CV Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Compliance without compromise. Safety without sacrifice. Increase the safety and speed of your electrical thermal imaging inspections with the Fluke ClirVu® infrared windows. Reduce the risk of arc-flash and electrocution, increase the safety of your personnel and reduce the time and cost of preventive maintenance. Save time with quick and easy installation with the CV Series. Installation requires only 5 minutes or less, one technician, and one hole with a sheet metal punch. The panel door does not need to be removed, and the windows ground instantly to metal enclosure with patent-pending AutoGround™ process. After the installation is complete, the panel maintains arc test ratings up to 63kA when properly installed.
  • Perfect for very hot and very cold environments-The exclusive ClirVu® coating seals the optic prior to assembly to protect against moisture degradation
  • Unique identification plate for rapid location confirmation and faster repairs-ideal for working with Fluke thermal imagers featuring IR-PhotoNotes™
  • Quick and easy installation
  • Three sizes 50 mm, 75 mm and 95 mm (2 in , 3 in and 4 in) with the option of hand turn or security key door latches

Applications

Imaging

No Longer Manufactured

$327.42 ( $376.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $327.42 ($376.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange