You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE LVD2

Voltage Tester, Light, 90V to 600V, LED, 0 °C, 50 °C

FLUKE FLUKE LVD2
FLUKE FLUKE LVD2
FLUKE FLUKE LVD2
FLUKE FLUKE LVD2
FLUKE FLUKE LVD2
FLUKE FLUKE LVD2
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE LVD2
Order Code:
132756302
Technical Datasheet:
FLUKE LVD2   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
90V to 600V

:
LED

:
0°C

:
50°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Non-contact AC voltage detector and LED flashlight combined into one easy to use pen-style design. The LVD2 is a CAT IV 600 V rated non-contact detector that is suitable for commercial and industrial applications. The LVD2 includes dual sensitivity turning blue 1" to 5" (2.54 cm to 12.7 cm) from the source and red when at the source.
  • Dual Sensitivity
  • LED light with 100,000 hour life
  • Detects from 90 to 600 V AC
  • Rated to CAT IV 600 V
  • Dual Levels of Detection
  • Blue indicates proximity to AC Voltage source
  • Red indicates you're at the source
  • Operating temperature range 0 deg C to +50 deg C
  • Ultra-Bright White LED
  • 100,000 hr bulb
  • AAA battery included

Applications

Test & Measurement, Signal Processing, Sensing & Instrumentation

Contents

AAA battery included

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

35 total stock globally Need more?

19 AU stock available for next business day delivery
16 UK stock available for 5-8 business days delivery

$88.81 ( $102.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $88.81 ($102.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --