You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE T90

Voltage Tester, Continuity, 12V to 690V, -15 °C, 45 °C

FLUKE FLUKE T90
FLUKE FLUKE T90
FLUKE FLUKE T90
FLUKE FLUKE T90
FLUKE FLUKE T90
FLUKE FLUKE T90
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE T90
Order Code:
228369702
Technical Datasheet:
FLUKE T90   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12V to 690V

:
-

:
-15°C

:
45°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Fluke's two-pole voltage and continuity testers are built to work the way you work. They give you the best combination of safety, ease-of-use and fast answers available anywhere.
  • CAT IV 600 V, Cat III 690 V safety rating
  • 4 ways to detect ac/dc voltage
  • Backlit graduated scale and backlit indicators
  • Audio on/off for testing in quiet areas.
  • Low battery indicator
  • Detects voltage even with discharged batteries
  • Improved probe docking for secure storage
  • Phase rotation indicator for 3-phase systems
  • RCD functionality two-button controls allow you to draw more current from the circuit under test
  • Single-phase voltage offers fast identification of live conductors
  • Probe tip protector and storage accessory serves as an extra hand when opening UK electrical safety outlets.

Applications

Test & Measurement, Signal Processing, System Monitoring

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Best Seller

15 total stock globally Need more?

4 AU stock available for next business day delivery
11 UK stock available for 5-8 business days delivery

$171.20 ( $196.88  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $171.20 ($196.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --