You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE-TIR32
IR / Infrared Thermometer, -20°C to +150°C, 2 %, -10 °C, 50 °C
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE-TIR32
- Order Code:
- 1757748
- Technical Datasheet:
- FLUKE-TIR32 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -20°C to +150°C
- :
- 2%
- :
- -10°C
- :
- 50°C
- :
- -
Technical Docs (1)
Product Overview
- Delivers the clear, crisp images needed to find problems fast with its 320x240 sensor
- Identify even the smallest temperature differences with industry-leading thermal sensitivity (NETD)
- Automatic alignment of visual and infrared images with Fluke patented IR-Fusion
- Optional telephoto and wide angle lenses available for added versatility and special applications
- Field replaceable batteries give you maximum flexibility no matter where your work takes you
- Intuitive, three-button menu is easy to use-simply navigate with the push of a thumb
- Record findings by speaking into the imager. Voice annotations can be recorded for every image taken
- Voice comments are saved along with individual images for future reference
- One-handed focus capability, emissivity correction, reflected background temperature compensation
- Transmission correction increase the accuracy of measurements in most situations
- Adjustable hand strap for left-or right-handed use
- Optimized for field use in challenging work environments
- Engineered and tested to withstand a 2 m drop for the ultimate peace of mind
- Withstands dust and water-tested to an IP54 rating
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Contents
Thermal imager with standard infrared lens, AC power supply and battery pack charger (including mains adapters), Two rugged lithium ion smart battery packs, SD memory card, Multi-format USB memory card reader for downloading images into your computer, SmartView® software with free software upgrades for life, Rugged hard carrying case, Soft transport bag, Adjustable hand strap & Printed users manual
Footnotes
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $13,268.00 ($15,258.20) | ( ) |
Pricing is unavailable. Please contact customer services.