You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE V3001 FC

Wireless DC Voltage Module, Fluke Connect 3000 Series, 6000 Count, Average, Auto Range, 3.5 Digit

FLUKE  V3001 FC - Wireless DC Voltage Module, Fluke Connect 3000 Series, 6000 Count, Average, Auto Range, 3.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE V3001 FC
Order Code:
2428595
Product Range
Fluke Connect 3000 Series
Also Known As:
GTIN UPC EAN: 0095969723558
Technical Datasheet:
FLUKE V3001 FC   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DC Voltage

:
3.5

:
Average

:
6000

:
Auto

:
1kV

:
-

:
-

:
-

:
-

:
-

:
Fluke Connect 3000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The new Fluke Connect system of test tools communicates with the new Fluke Connect mobile app on your Android™ or iOS smart device, allowing you to share live measurements, monitor readings from safe distances, and get your job done easier than ever before.
  • 3½ digit display
  • Logging function for up to 65,000 readings
  • Can be used as a standalone or as part of the system
  • Wireless DC voltage module
  • Measure up to 1000Vdc
  • Includes test leads, crocodile clips and magnetic hanging strap
  • Dimensions: 160x66x38mm
  • Weight: 255g

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

GTIN UPC EAN: 0095969723558

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 7/09/20

Notify me when back in stock

$321.00 ( $369.15  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $321.00 ($369.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.