You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PV350

PRESSURE/VACUUM MODULE, PV350

FLUKE PV350

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
PV350
Order Code:
1370216
Also Known As:
95969017060

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Pressure Vacuum Module

:
Fluke Digital Multimeters

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PV350 is a pressure/vacuum Transducer Module measures gauge pressure, the difference between atmospheric (barometric) pressure and the pressure (or vacuum) applied to the pressure port on the transducer. It then converts that measurement to 1mV DC per unit. A module and a high-performance digital multimeter (DMM) with min/max function become a data logger capable of measuring peak high and peak low.

Applications

Test & Measurement

Contents

Pressure/vacuum transducer module, 1/4" Male flare to 1/4" female pipe thread connector, 9V Battery, Instruction sheet, Quick reference guide.

Warnings

To avoid eye injury, always wear approved safety glasses when working with this instrument. To avoid injury from pressure explosion.

Also Known As

95969017060

Available for back order

More stock available to supplier lead times which is approximately 25/01/21

Notify me when back in stock

$969.42 ( $1,114.83  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $969.42 ($1,114.83)