You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FEL-F115R2112V12 - 

High Brightness LED, FEL-F115 Series, Red, 635 nm, 3.4 lm

FEL-F115R2112V12 - High Brightness LED, FEL-F115 Series, Red, 635 nm, 3.4 lm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FORGE FORGE
Manufacturer Part No:
FEL-F115R2112V12
Order Code:
8738955
Product Range
FEL-F115 Series
Technical Datasheet:
FEL-F115R2112V12   Datasheet
See all Technical Docs

Product Information

:
FEL-F115 Series
:
Red
:
635nm
:
-
:
3.4lm
:
-
:
35mA
:
12V
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FEL-F115R2112V12 is a high brightness LED Lamp Fascia Illuminator with red LED. AlGalnP die material, 650λp peak, 635λd dominant wavelength and 3.3lm typical luminous flux. It is designed to push fit into a round hole in a VAC form cavity or fascia plate. Fitted with an insulation displacement connector for ease of wiring.
  • High intensity white illuminator for incandescent bulb replacement
  • Decorative colour for special effects without filters
  • Low power consumption
  • Fitted with reverse voltage protection diode
  • Water clear epoxy
  • Class II ESD rating

Applications

Industrial, LED Lighting

Warnings

Class II ESD rating.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/09/19

Contact me when back in stock

$3.06 ( $3.52 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.06 ($3.52)
  ( )
10+ $2.67 ($3.07)
  ( )
25+ $2.11 ($2.43)
  ( )
50+ $1.83 ($2.10)